


ABM10W-30.0000MHZ-8-B1U-T3 | |
|---|---|
DigiKey Part Number  | 535-13770-2-ND - Tape & Reel (TR) 535-13770-1-ND - Cut Tape (CT) 535-13770-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | ABM10W-30.0000MHZ-8-B1U-T3  | 
Description  | CRYSTAL 30.0000MHZ 8PF SMD  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 30 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ABM10W-30.0000MHZ-8-B1U-T3 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | MHz Crystal  | |
Frequency  | 30 MHz  | |
Frequency Stability  | ±10ppm  | |
Frequency Tolerance  | ±10ppm  | |
Load Capacitance  | 8pF  | |
ESR (Equivalent Series Resistance)  | 40 Ohms  | |
Operating Mode  | Fundamental  | |
Operating Temperature  | -20°C ~ 70°C  | |
Ratings  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 4-SMD (2.5x2)  | |
Size / Dimension  | 0.098" L x 0.079" W (2.50mm x 2.00mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.16000 | $4.16 | 
| 10 | $3.59800 | $35.98 | 
| 25 | $3.40040 | $85.01 | 
| 50 | $3.26020 | $163.01 | 
| 100 | $3.12470 | $312.47 | 
| 250 | $2.95500 | $738.75 | 
| 500 | $2.83264 | $1,416.32 | 
| 1,000 | $2.71539 | $2,715.39 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $2.44785 | $7,343.55 | 
| 6,000 | $2.26317 | $13,579.02 | 
| 9,000 | $2.20484 | $19,843.56 | 
| 15,000 | $2.19601 | $32,940.15 | 
| 21,000 | $2.19071 | $46,004.91 | 
| 30,000 | $2.18551 | $65,565.30 | 
| 36,000 | $2.18300 | $78,588.00 | 

