34 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M3WWK-3436R

DigiKey Part Number
M3WWK-3436R-ND
Manufacturer
Manufacturer Product Number
M3WWK-3436R
Description
IDC CABLE - MPL34K/MC34M/MPL34K
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
34
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Flange, Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$308.64000$308.64
10$238.55500$2,385.55
25$216.30160$5,407.54
50$201.27680$10,063.84
100$187.66510$18,766.51
250$171.63396$42,908.49
500$161.08714$80,543.57
Manufacturers Standard Package
Alternate Color
IDC CABLE - MPL34K/MC34G/MPL34K
In-Stock: 0
Unit Price: $283.75000
Alternate Length
IDC CABLE - MPL34K/MC34M/MPL34K
In-Stock: 0
Unit Price: $260.50000
IDC CABLE - MPL34K/MC34M/MPL34K
In-Stock: 0
Unit Price: $279.84000