


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Flange, Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $283.75000 | $283.75 |
| 10 | $219.17800 | $2,191.78 |
| 25 | $198.67240 | $4,966.81 |
| 50 | $184.83080 | $9,241.54 |
| 100 | $172.28960 | $17,228.96 |
| 250 | $157.51552 | $39,378.88 |
| 500 | $147.57290 | $73,786.45 |




