34 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown 3M 1or3

M3WWK-3406J

DigiKey Part Number
M3WWK-3406J-ND
Manufacturer
Manufacturer Product Number
M3WWK-3406J
Description
IDC CABLE - MPL34K/MC34G/MPL34K
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
34
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Flange, Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$256.26000$256.26
10$197.83500$1,978.35
25$179.27480$4,481.87
50$166.73860$8,336.93
100$155.37700$15,537.70
250$141.99348$35,498.37
500$132.98502$66,492.51
Manufacturers Standard Package
Alternate Color
IDC CABLE - MPL34K/MC34M/MPL34K
In-Stock: 0
Unit Price: $260.50000
Alternate Length
IDC CABLE - MPL34K/MC34G/MPL34K
In-Stock: 0
Unit Price: $283.75000
IDC CABLE - MPL34K/MC34G/MPL34K
In-Stock: 0
Unit Price: $267.27000