34 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm)
Part Number Breakdown 3M 1or3

M3WWK-3418R

DigiKey Part Number
M3WWK-3418R-ND
Manufacturer
Manufacturer Product Number
M3WWK-3418R
Description
IDC CABLE - MPL34K/MC34M/MPL34K
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
34
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Flange, Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$279.84000$279.84
10$216.17600$2,161.76
25$195.94440$4,898.61
50$182.28380$9,114.19
100$169.90890$16,990.89
250$155.33068$38,832.67
500$145.51908$72,759.54
Manufacturers Standard Package
Alternate Color
IDC CABLE - MPL34K/MC34G/MPL34K
In-Stock: 0
Unit Price: $267.27000
Alternate Length
IDC CABLE - MPL34K/MC34M/MPL34K
In-Stock: 0
Unit Price: $308.64000
IDC CABLE - MPL34K/MC34M/MPL34K
In-Stock: 0
Unit Price: $260.50000