


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $156.81000 | $156.81 |
| 10 | $120.73800 | $1,207.38 |
| 25 | $109.24240 | $2,731.06 |
| 50 | $101.47380 | $5,073.69 |
| 100 | $94.42890 | $9,442.89 |
| 250 | $86.12340 | $21,530.85 |
| 500 | $80.52946 | $40,264.73 |
| 1,000 | $75.67653 | $75,676.53 |




