


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $145.87000 | $145.87 |
| 10 | $112.28500 | $1,122.85 |
| 25 | $101.57320 | $2,539.33 |
| 50 | $94.33180 | $4,716.59 |
| 100 | $87.76420 | $8,776.42 |
| 250 | $80.02248 | $20,005.62 |
| 500 | $74.80774 | $37,403.87 |
| 1,000 | $70.09163 | $70,091.63 |




