24 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M3DDK-2436J

DigiKey Part Number
M3DDK-2436J-ND
Manufacturer
Manufacturer Product Number
M3DDK-2436J
Description
IDC CABLE - MKR24K/MC24G/MKR24K
Customer Reference
Detailed Description
24 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
24
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key, Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$158.36000$158.36
10$121.89600$1,218.96
25$110.29320$2,757.33
50$102.44960$5,122.48
100$95.33940$9,533.94
250$86.95788$21,739.47
500$81.31234$40,656.17
1,000$76.48112$76,481.12
Manufacturers Standard Package
Alternate Color
IDC CABLE - MKR24K/MC24M/MKR24K
In-Stock: 0
Unit Price: $179.89000
Alternate Length
IDC CABLE - MKR24K/MC24G/MKR24K
In-Stock: 0
Unit Price: $145.87000
IDC CABLE - MKR24K/MC24G/MKR24K
In-Stock: 0
Unit Price: $137.55000