24 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Part Number Breakdown 3M 1or3

M3DDK-2406R

DigiKey Part Number
M3DDK-2406R-ND
Manufacturer
Manufacturer Product Number
M3DDK-2406R
Description
IDC CABLE - MKR24K/MC24M/MKR24K
Customer Reference
Detailed Description
24 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
24
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Polarizing Key, Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$141.22000$141.22
10$108.67100$1,086.71
25$98.29360$2,457.34
50$91.27900$4,563.95
100$84.91860$8,491.86
250$77.41764$19,354.41
500$72.36442$36,182.21
1,000$67.79510$67,795.10
Manufacturers Standard Package
Alternate Color
IDC CABLE - MKR24K/MC24G/MKR24K
In-Stock: 0
Unit Price: $137.55000
Alternate Length
IDC CABLE - MKR24K/MC24M/MKR24K
In-Stock: 0
Unit Price: $179.89000
IDC CABLE - MKR24K/MC24M/MKR24K
In-Stock: 0
Unit Price: $156.81000