


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $132.53000 | $132.53 |
| 10 | $101.90500 | $1,019.05 |
| 25 | $92.15640 | $2,303.91 |
| 50 | $85.56440 | $4,278.22 |
| 100 | $79.58580 | $7,958.58 |
| 250 | $72.53600 | $18,134.00 |
| 500 | $67.78644 | $33,893.22 |
| 1,000 | $63.49103 | $63,491.03 |




