


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $116.42000 | $116.42 |
| 10 | $89.49100 | $894.91 |
| 25 | $80.90280 | $2,022.57 |
| 50 | $75.09180 | $3,754.59 |
| 100 | $69.82030 | $6,982.03 |
| 250 | $63.60384 | $15,900.96 |
| 500 | $59.41464 | $29,707.32 |
| 1,000 | $55.62544 | $55,625.44 |




