16 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Part Number Breakdown 3M 1or3

M3CCK-1606R

DigiKey Part Number
M3CCK-1606R-ND
Manufacturer
Manufacturer Product Number
M3CCK-1606R
Description
IDC CABLE - MKC16K/MC16M/MKC16K
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$105.56000$105.56
10$81.11300$811.13
25$73.30960$1,832.74
50$68.02640$3,401.32
100$63.23480$6,323.48
250$57.58304$14,395.76
500$53.77404$26,887.02
1,000$50.32849$50,328.49
Manufacturers Standard Package
Alternate Color
IDC CABLE - MKC16K/MC16G/MKC16K
In-Stock: 0
Unit Price: $103.02000
Alternate Length
IDC CABLE - MKC16K/MC16M/MKC16K
In-Stock: 0
Unit Price: $116.42000
IDC CABLE - MKC16K/MC16M/MKC16K
In-Stock: 0
Unit Price: $132.53000