


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $117.49000 | $117.49 |
| 10 | $90.29700 | $902.97 |
| 25 | $81.62960 | $2,040.74 |
| 50 | $75.76760 | $3,788.38 |
| 100 | $70.45000 | $7,045.00 |
| 250 | $64.17932 | $16,044.83 |
| 500 | $59.95430 | $29,977.15 |
| 1,000 | $56.13262 | $56,132.62 |




