


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 5.00' (1.52m) | |
Features | Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $138.93000 | $138.93 |
10 | $106.87400 | $1,068.74 |
25 | $96.66000 | $2,416.50 |
50 | $89.75600 | $4,487.80 |
100 | $83.49600 | $8,349.60 |
250 | $76.11368 | $19,028.42 |
500 | $71.14076 | $35,570.38 |
1,000 | $66.64384 | $66,643.84 |

