


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.67' (508.00mm) | |
Features | Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $107.73000 | $107.73 |
10 | $82.75900 | $827.59 |
25 | $74.79560 | $1,869.89 |
50 | $69.40920 | $3,470.46 |
100 | $64.52370 | $6,452.37 |
250 | $58.76120 | $14,690.30 |
500 | $54.87822 | $27,439.11 |
1,000 | $51.36539 | $51,365.39 |

