


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $123.41000 | $123.41 |
10 | $94.89500 | $948.95 |
25 | $85.80160 | $2,145.04 |
50 | $79.64840 | $3,982.42 |
100 | $74.06980 | $7,406.98 |
250 | $67.48984 | $16,872.46 |
500 | $63.05720 | $31,528.60 |
1,000 | $59.04752 | $59,047.52 |

