Product Highlights

Increase Your Knowledge of the Latest Products and Technologies.
Image of American Bright AB-PL Series AEC-Q102 Qualified Addressable RGB+IC LED
New Product New Product
AB-PL Series AEC-Q102 Qualified Addressable RGB+IC LED Publish Date: 2025-09-16

The American Bright AB-PL series addressable RGB+IC LED in 1515 package with a thin profile is ideal for displays, backlighting, wearables, and slim fixtures.

Image of American Bright Bendable Light Strips
New Product New Product
Bendable Light Strips Publish Date: 2025-08-18

American Bright bendable light strips feature top and side emitting options, a wide 120° viewing angle, and no visible hot spots at corners.

Image of American Bright LEDs for Warning Lights and Emergency Vehicles
New Product New Product
LEDs for Warning Lights and Emergency Vehicles Publish Date: 2025-07-29

American Bright LEDs for warning lights and emergency vehicles are RoHS compliant, JEDEC Level 1 rated, and available in a wide range of high-intensity colors.

Image of American Bright RGB + IC LED Components RGB + IC LED Components Publish Date: 2025-07-23

American Bright RGB + IC LED components enable precise color management and dynamic lighting effects.

Image of American Bright High Brightness Edge-Lit LCD High Brightness Edge-Lit LCD Publish Date: 2025-06-25

American Bright high brightness edge-lit LCDs offer a sleek, energy-efficient solution ideal for digital signage, gaming monitors, and more.

Image of American Bright AECQ-102 Addressable RGB LED with IC AEC-Q102 Addressable RGB LED with IC Publish Date: 2025-04-03

The American Bright automotive RGB LED with built-in IC in a PLCC-6 package features a self-detection signal and PWM output that can maintain a static screen.

Image of American Bright RGB Addressable Light Strips and Rope Lights RGB Addressable Light Strips and Rope Lights Publish Date: 2024-10-10

American Bright RGB addressable light strips and rope lights illuminate space effortlessly with innovative, programmable, built-in IC technology.

Image of American Bright's Mini-LED Display Modules Mini-LED Display Modules Publish Date: 2024-06-05

American Bright's Mini-LED display modules feature fully functioning 7" modules with an HDMI connection for seamless integration into various setups.

Image of American Bright Optimal LED Drivers Optimal LED Drivers Publish Date: 2024-05-22

American Bright’s LED drivers feature a metal body with waterproof grade up to IP67.

Image of American Bright 12” Pre-Cut Light Strips 12” Pre-Cut Light Strips with Wires Publish Date: 2024-04-01

American Bright makes designing a flexible rope light or light strip easier by offering 12" lengths in a variety of colors, IP ratings, and styles.

Image of American Bright's RGB LED with Built-In IC RGB LED with Built-In IC Publish Date: 2023-08-22

American Bright's RGB LED has a built-in IC that features self-detection signal and pulse width modulation (PWM) output that can maintain static screen.

Image of American Bright's Flexible Side-Emitting Rope Light Flexible Side-Emitting Rope Light Publish Date: 2023-06-23

American Bright's flexible rope lights features include flexible implementation, easy installation, sleek design, brightness, and exceptional durability.

AB Series High-Power IR Emitter - American Bright AB Series High-Power IR Emitter Publish Date: 2022-12-07

American Bright's high-power IR emitters are available in 3535 and 3838 packages with wavelengths of 850 nm and 940 nm.

Image of American Bright's Chip-on-Board Flexible IP-Rated Light Strips Chip-on-Board Flexible IP-Rated Light Strips Publish Date: 2020-11-10

American Bright’s COB flexible light strips offer high lumen output and are available in single- and dual-tunable colors.

Image of American Bright's ezLED™ Chip LED ezyLED™ Chip LEDs Publish Date: 2019-04-12

American Bright’s ezyLED™ series are LEDs connected in parallel and directly driven by a conventional 12 V/24 VDC source.

Image of American Bright's Flexible LED Light Strips Flexible LED Lighting Solutions Publish Date: 2019-04-12

American Bright's LED light strips are available in variable lengths and colors and can be customized to specific requirements.

Image of American Bright's Ingeni-AC™ LED Lighting Modules and Light Engines Ingeni-AC™ LED Lighting Modules and Light Engines Publish Date: 2019-02-27

American Bright's Ingeni-AC™ delivers high-efficiency lighting power in an all solid state, dimmable package.

Image of American Bright's Opto-Coupler BPC-10xx Series Opto-Coupler BPC-10xx Series Publish Date: 2019-01-11

American Bright's BPC-10XX series are optically coupled isolators containing an infrared emitting diode and an NPN silicon phototransistor.

Image of American Bright’s Smart RGB LED with built-in IC Smart RGB LED with Built-In IC Publish Date: 2018-11-30

American Bright’s smart RGB LED features an auto-detection signal for a continuous status of the R, G, B colors via the feedback signal from the built-in chip.