Bendable Light Strips

American Bright bendable light strips deliver smooth, uniform illumination in tight or complex spaces

Image of American Bright Bendable Light StripsThe American Bright bendable light strips are the perfect solution for curved, angular, or compact lighting environments. Featuring top and side emitting options, a wide 120° viewing angle, and no visible hot spots at corners, these strips deliver smooth, uniform illumination even in tight or complex spaces. Available in IP20 and IP65-rated versions, they are suitable for both indoor and outdoor use. With color options including white (2700 K to 6500 K), single colors, RGB, and RGB+IC addressable, they are versatile enough for architectural, commercial, and creative lighting applications.

Features
  • IP20 and IP65 options
  • Wide viewing angle 120°
  • Top and side emitting
  • No hot spot at the corners
  • Easy applications for tight corners in designs
  • Color options: white (2700 K to 6500 K), single color: red, green, blue, RGB, and RGB+IC addressable
Applications
  • Retail and display lighting
  • Creative installations and art lighting
  • Signage backlighting
  • Custom architectural details
  • Furniture and cabinet lighting

Bendable Light Strips

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New Product
IP65 24VDC 6500K BENDABLE TOP EM
AB-FZC02465-19712-XA2-12SIP65 24VDC 6500K BENDABLE TOP EM25 - Immediate$64.05View Details
New Product
IP65 12VDC 6500K BENDABLE TOP EM
AB-FZC01265-19712-XA2-12SIP65 12VDC 6500K BENDABLE TOP EM25 - Immediate$64.05View Details
New Product
IP20 12VDC 4000K BENDABLE TOP EM
AB-FZA01240-19712-XA2-12SIP20 12VDC 4000K BENDABLE TOP EM25 - Immediate$64.05View Details
New Product
IP20 24VDC 4000K BENDABLE TOP EM
AB-FZA02440-19712-XA2-12SIP20 24VDC 4000K BENDABLE TOP EM25 - Immediate$64.05View Details
New Product
IP65 12VDC 2700K BENDABLE TOP EM
AB-FZC01227-19712-XA2-12SIP65 12VDC 2700K BENDABLE TOP EM23 - Immediate$64.05View Details
New Product
IP65 24VDC 2700K BENDABLE TOP EM
AB-FZC02427-19712-XA2-12SIP65 24VDC 2700K BENDABLE TOP EM25 - Immediate$64.05View Details
New Product
IP65 12VDC 4000K BENDABLE TOP EM
AB-FZC01240-19712-XA2-12SIP65 12VDC 4000K BENDABLE TOP EM25 - Immediate$64.05View Details
New Product
IP20 12VDC 2700K BENDABLE TOP EM
AB-FZA01227-19712-XA2-12SIP20 12VDC 2700K BENDABLE TOP EM25 - Immediate$64.05View Details
New Product
IP65 24VDC 4000K BENDABLE TOP EM
AB-FZC02440-19712-XA2-12SIP65 24VDC 4000K BENDABLE TOP EM24 - Immediate$64.05View Details
New Product
IP20 24VDC 2700K BENDABLE TOP EM
AB-FZA02427-19712-XA2-12SIP20 24VDC 2700K BENDABLE TOP EM25 - Immediate$64.05View Details
Published: 2025-08-18