
AB-FZC01227-19712-XA2-12S | |
|---|---|
DigiKey Part Number | 2007-AB-FZC01227-19712-XA2-12S-ND |
Manufacturer | |
Manufacturer Product Number | AB-FZC01227-19712-XA2-12S |
Description | IP65 12VDC 2700K BENDABLE TOP EM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FZC White, Warm Linear Light Strip |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 475lm (Typ) |
Manufacturer American Bright Optoelectronics Corporation | Current - Test 410mA |
Series | Voltage - Forward (Vf) (Typ) 12V |
Packaging Bag | Lumens/Watt @ Current - Test 95 lm/W |
Part Status Active | CRI (Color Rendering Index) 80 |
Type LED Module | Viewing Angle 120° |
Color White, Warm | Features IP65 |
CCT (K) 2700K | Size / Dimension 5000.00mm L x 8.00mm W |
Configuration Linear Light Strip | Lens Type Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.59000 | $66.59 |
| 10 | $50.53800 | $505.38 |
| 100 | $41.13790 | $4,113.79 |
| 500 | $37.03934 | $18,519.67 |
| 1,000 | $35.70877 | $35,708.77 |
| 2,000 | $34.58395 | $69,167.90 |


