
AB-D6550-V12-Q | |
|---|---|
DigiKey Part Number | 2007-AB-D6550-V12-Q-ND |
Manufacturer | |
Manufacturer Product Number | AB-D6550-V12-Q |
Description | 90-305VAC INPUT, 12VDC OUTPUT, 5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.17A 12V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 50 W |
Manufacturer American Bright Optoelectronics Corporation | Voltage - Isolation 3.2 kV |
Series | Dimming Non-Dimmable |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP65 |
Type Constant Current, Voltage | Operating Temperature -40°C ~ 60°C |
Topology AC DC Converter | Efficiency 87.5% |
Number of Outputs 1 | Termination Style Wire Leads |
Voltage - Input (Min) 90VAC | Size / Dimension 6.18" L x 2.08" W x 1.44" H (157.0mm x 52.9mm x 36.5mm) |
Voltage - Input (Max) 305VAC | Approval Agency CE, cULus, cURus, TUV, UKCA |
Voltage - Output 12V | Standard Number UL 8750 |
Current - Output (Max) 4.17A | Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $340.37000 | $340.37 |
| 5 | $311.00200 | $1,555.01 |
| 10 | $299.14700 | $2,991.47 |
| 25 | $284.14800 | $7,103.70 |

AB-FZC01227-19712-XS2-12S
IP65 12VDC 2700K BENDABLE SIDE E
American Bright Optoelectronics Corporation

AB-FZC01240-19712-XS2-12S
IP65 12VDC 4000K BENDABLE SIDE E
American Bright Optoelectronics Corporation

AB-FZC01240-19712-XA2-12S
IP65 12VDC 4000K BENDABLE TOP EM
American Bright Optoelectronics Corporation

AB-FZC01265-19712-XA2-12S
IP65 12VDC 6500K BENDABLE TOP EM
American Bright Optoelectronics Corporation

