
AB-FZC01265-19712-XS2-12S | |
|---|---|
DigiKey Part Number | 2007-AB-FZC01265-19712-XS2-12S-ND |
Manufacturer | |
Manufacturer Product Number | AB-FZC01265-19712-XS2-12S |
Description | IP65 12VDC 6500K BENDABLE SIDE E |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FZC White, Cool Linear Light Strip |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 475lm (Typ) |
Manufacturer American Bright Optoelectronics Corporation | Current - Test 410mA |
Series | Voltage - Forward (Vf) (Typ) 12V |
Packaging Bag | Lumens/Watt @ Current - Test 95 lm/W |
Part Status Active | CRI (Color Rendering Index) 80 |
Type LED Module | Features IP65 |
Color White, Cool | Size / Dimension 5000.00mm L x 8.00mm W |
CCT (K) 6500K | Lens Type Flat |
Configuration Linear Light Strip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $98.99000 | $98.99 |
| 10 | $76.54200 | $765.42 |
| 100 | $63.43790 | $6,343.79 |
| 500 | $57.73812 | $28,869.06 |
| 1,000 | $55.88943 | $55,889.43 |


