12” Pre-Cut Light Strips with Wires
American Bright’s light strips are ideal for many applications including entertainment lighting, industrial, and automotive/marine
American Bright light strips and rope lights are energy-efficient, durable and easy to install. They are available in several IP ratings and come in various colors, multiple white CCTs, and even RGB+IC and RGBW+IC which allows for unique color blending. The 12" lengths with wires are available for prototyping and testing purposes without having to purchase a full reel or wait weeks for a sample from the manufacturer. These lights are used for many applications in decorative, accent, and ambient lighting as well as for indication purposes.
- Available in 5 V, 12 V, and 24 V
- 12" length
- IP20, IP65, and IP68 protection
- Available in RGB, RGB+IC addressable, RGBW, RGBW+IC, white (different CCT), or single colors
- UL listed
- Available with wire
- Architectural lighting
- Industrial equipment
- Robotics
- Gaming
- Entertainment lighting
- Automotive
- Marine
- Medical lighting fixtures
- Aerospace
- Automotive
- EV charging stations
- HVAC
- Horticulture
12" Pre-Cut Light Strips
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AB-FA02406-19712-XA2-12S | LED MOD AB-FA RGB LNR STRIP | 37 - Immediate | $71.44 | View Details |
![]() | ![]() | AB-FA01230-19712-8A1-12S | LED MOD AB-FA WH LNR STRP 3000K | 4 - Immediate | $57.55 | View Details |
![]() | ![]() | AB-FA02430-19712-8A1-12S | LED MOD AB-FA WH LNR STRP 3000K | 7 - Immediate | $57.55 | View Details |
![]() | ![]() | AB-FA024BL-19712-XA1-12S | LED MOD AB-FA BLUE LNR STRIP | 53 - Immediate | $57.55 | View Details |
![]() | ![]() | AB-FA01265-19712-8A1-12S | LED MOD AB-FA WH LNR STRP 6500K | 20 - Immediate | $57.55 | View Details |
![]() | ![]() | AB-FA012BL-19712-XA1-12S | LED MOD AB-FA BLUE LNR STRIP | 21 - Immediate | $57.55 | View Details |
![]() | ![]() | AB-FA01250-19712-8A1-12S | LED MOD AB-FA WH LNR STRP 5000K | 5 - Immediate | $57.55 | View Details |
![]() | ![]() | AB-FA01240-19712-8A1-12S | LED MOD AB-FA WH LNR STRP 4000K | 17 - Immediate | $57.55 | View Details |
![]() | ![]() | AB-FA02440-19712-8A1-12S | LED MOD AB-FA WH LNR STRP 4000K | 36 - Immediate | $57.55 | View Details |
![]() | ![]() | AB-FA02465-19712-8A1-12S | LED MOD AB-FA WH LNR STRP 6500K | 4 - Immediate | $57.55 | View Details |
![]() | ![]() | AB-FC024BL-19712-XA1-12S | LED MOD AB-FC BLUE LNR STRIP | 23 - Immediate | $62.24 | View Details |
![]() | ![]() | AB-FC01240-19712-8A1-12S | LED MOD AB-FC WH LNR STRP 4000K | 0 - Immediate | $62.24 | View Details |
![]() | ![]() | AB-FC01250-19712-8A1-12S | LED MOD AB-FC WH LNR STRP 5000K | 25 - Immediate | $62.24 | View Details |
![]() | ![]() | AB-FC01265-19712-8A1-12S | LED MOD AB-FC WH LNR STRP 6500K | 10 - Immediate | $62.24 | View Details |
![]() | ![]() | AB-FC01230-19712-8A1-12S | LED MOD AB-FC WH LNR STRP 3000K | 19 - Immediate | $62.24 | View Details |
![]() | ![]() | AB-FC02440-19712-8A1-12S | LED MOD AB-FC WH LNR STRP 4000K | 17 - Immediate | $62.24 | View Details |
![]() | ![]() | AB-FC012BL-19712-XA1-12S | LED MOD AB-FC BLUE LNR STRIP | 4 - Immediate | $62.24 | View Details |
![]() | ![]() | AB-FC02430-19712-8A1-12S | LED MOD AB-FC WH LNR STRP 3000K | 37 - Immediate | $62.24 | View Details |
![]() | ![]() | AB-FC02465-19712-8A1-12S | LED MOD AB-FC WH LNR STRP 6500K | 52 - Immediate | $62.24 | View Details |
![]() | ![]() | AB-FA01206-19712-XA2-12S | LED MOD AB-FA RGB LNR STRIP | 0 - Immediate | $71.44 | View Details |