
AB-FA01250-19712-8A1-12S | |
|---|---|
DigiKey Part Number | 2007-AB-FA01250-19712-8A1-12S-ND |
Manufacturer | |
Manufacturer Product Number | AB-FA01250-19712-8A1-12S |
Description | LED MOD AB-FA WH LNR STRP 5000K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FA White, Cool Linear Light Strip, Flexible |
Datasheet | Datasheet |
Category | Current - Test 660mA |
Manufacturer American Bright Optoelectronics Corporation | Temperature - Test 25°C |
Series | Voltage - Forward (Vf) (Typ) 12V |
Packaging Strip | Lumens/Watt @ Current - Test 90 lm/W |
Part Status Active | CRI (Color Rendering Index) 80 |
Type LED Module | Viewing Angle 120° |
Color White, Cool | Features IP20 |
CCT (K) 5000K | Size / Dimension 304.80mm L x 10.00mm W |
Configuration Linear Light Strip, Flexible | Height 10.00mm |
Luminous Flux @ Current/Temperature 720lm | Lens Type Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $57.55000 | $57.55 |
| 10 | $43.38500 | $433.85 |
| 100 | $35.08690 | $3,508.69 |
| 500 | $31.46762 | $15,733.81 |
| 1,000 | $30.29212 | $30,292.12 |
| 2,000 | $29.29814 | $58,596.28 |

