Impedance-Matching Transformers for Pro-Audio Analog Applications
Publish Date: 2024-12-31
Triad Magnetics transformers are solidly constructed, rigidly mounted with welded stainless-steel studs, and hermetically sealed to MIL-T-27 specifications.
CST25 Series Current Sense Transformers
Publish Date: 2018-08-02
Triad Magnetics' current sense transformers are fully encapsulated allowing for high isolation of 4,000 VAC between primary and secondary windings.
CSE18xL Current Sense Transformers
Publish Date: 2018-03-09
Triad Magnetics’ CSE18xL low-frequency current sense transformers monitor current from 0.1 A to 30 A at frequencies from 50 Hz to 400 Hz.
JSU Series Power Supply Junction Box
Publish Date: 2017-12-21
Triad Magnetics' UL-approved JSU series power supply junction box offers superior performance and is available in two popular configurations: 12 VDC/1.5 A or 24 VDC/0.75 A.
CMF Series Dual Mode Chokes
Publish Date: 2017-12-21
Triad Magnetics' CMF series dual mode chokes are designed to suppress common and differential mode noise from switch mode power supplies and other sources.
Split Pack™ Series Class 2/3 Power Transformers
Updated: 2017-10-13
The Split Pack series from Triad Magnetics is a single primary and dual secondary, split bobbin design which operates with an input of 115 V.
WAU Series Wall Plug-In AC Power Supply
Publish Date: 2017-01-26
WAU series wall plug-in AC power supply from Triad may be the industry’s first AC EPS to meet the Level VI energy efficiency requirements.
Modular, WSX Series, Wall Plug-In Power Supply
Publish Date: 2016-09-02
With a modular design featuring four interchangeable input prongs for use around the globe, the highly versatile, WSX series, wall plug-in power supply from Triad offers exceptional flexibility, performance, and value in a device meeting the latest Level VI energy efficiency requirements.
VPM Series Medical-Grade Power Transformers
Publish Date: 2016-05-02
Triad introduces their medical-grade power transformers that offer 4 KV isolation, low-voltage step-down for both product and system applications.
MD Series of Medical-Grade Power Sources
Publish Date: 2016-03-17
Triad Magnetics introduces the MD Series of rugged, portable medical‐grade power sources providing a simple and reliable means for safely isolating medical devices.
Triad Magnetics' CST20/306 current sense transformers is a reliable and effective device for detecting the current passing through a conductor.
VPP Series Transformers
Publish Date: 2012-06-29
Dual bobbin constructed transformers from Triad Magnetics reduce capacitance, eliminating the need for electrostatic shielding.
Triad Magnetics' WSU series is a small sized switching power supply that limits power loss, creates efficiency, and are protected from over voltage and short circuits.
Triad Magnetics' TLD1020-24 is a compact and lightweight constant voltage power supply. Its waterproof design within a 2x4 J box, IP66, NEMA 4 is suitable for both dry and damp locations.
Triad Magnetics' TL series constant current LED drivers are a compact and lightweight constant current switch mode power supply.
VPT Series Transformers
Publish Date: 2009-10-06
Triad toroidal chassis mount World Series transformers from Triad Magnetics are designed to meet most international safety agencies.