WISE-6610P LoRaWAN® Gateway
Publish Date: 2026-04-01
Advantech WISE-6610P LoRaWAN gateway extends LoRaWAN connectivity into harsh outdoor environments.
Advantech AFE-R360DVK series Vision AI development kits are designed to fast-track vision-based robotics, autonomous machines, and AI perception applications.
Advantech ADAM-250PN enables faster installation, reduced wiring complexity, and reliable edge-level I/O.
The Advantech EAI-2300 AI acceleration module offers powerful, energy-efficient AI computing to compact edge devices.
Advantech ICR-4100/4200 series industrial routers feature Docker container support for edge AI and custom applications.
Advantech EKI-5700 and 7700 series industrial switches feature multiple port configurations to connect a wide range of devices.
The Advantech LEO-L50 is a solar-powered, ruggedized asset management device built for harsh outdoor and industrial environments.
EPD-300 Series NFC-Powered ePaper Displays
Publish Date: 2025-09-16
The Advantech EPD-300 series NFC-powered ePaper displays are designed to replace traditional paper labels in the warehouse, factory, and logistics environments.
AOM-DK2721-FAA1E Accelerate Edge AI and Robotics with AOM-2721
Publish Date: 2025-09-10
The Advantech AOM-DK2721-FAA1E Qualcomm-powered OSM 1.1 computer on module (COM) is suited for medical, robotics, and AI applications.
AIM-68H 10.1" Medical-Grade Tablet
Publish Date: 2025-08-28
The Advantech AIM-68H slim 10.1" medical-grade tablet has an IP65-rated rugged housing and a glove-friendly Corning® Gorilla® Glass touchscreen for mobility.
SOM-6873 Series COM Express Modules
Publish Date: 2025-08-19
Advantech SOM-6873 series COM express modules are engineered to bring exceptional AI performance to the edge.
ROM-DK2820 Arm® Development Kit
Publish Date: 2025-08-08
Advantech ROM-DK2820 Arm® development kit is equipped with the NXP i.MX 93 Cortex®-A55 dual-core processor and a dedicated Arm Cortex®-M33.
WISE-4250 Series Wireless I/O Modules
Publish Date: 2025-07-31
Advantech WISE-4250 series preconfigured analog, digital, and sensor I/Os feature secure 2.4 GHz/5 GHz Wi-Fi®, edge-ready protocols, and compact form factors.
ROCK-301 IP65-Rated Box PC
Publish Date: 2025-07-25
The Advantech ROCK-301 is a rugged, fanless IP65-rated box PC built with 13th Gen Intel® Core™ processing and high-speed DDR5 memory.
ECU-1170 Edge Communication Gateway
Publish Date: 2025-04-15
Advantech ECU-1170 edge communication gateway wide temperature range and rich connectivity make it ideal for optimizing and managing energy storage operations.
IDAQ-784 Encoder Counter Timer Module
Publish Date: 2024-12-05
The Advantech IDAQ-784 is a high-precision, 32-bit encoder counter/timer module optimized for advanced position measurement and timing applications.
DLT-V73A Series HMI Operator Panels
Publish Date: 2024-12-04
Advantech DLT-V73A series panels are built to endure, powered to perform with an advanced connectivity and impact-resistant design for industrial environments.
AIR-520 Next-Gen Edge AI Server
Publish Date: 2024-11-26
Advantech AIR-520 high-performance, secure, and scalable AI solution for large language models and generative AI applications.
ADAM-6315 Series: Advanced Ethernet Remote I/O Module
Publish Date: 2024-11-25
The Advantech ADAM-6315 is an 8-channel RTD, 6DI, and 8DO Ethernet Remote I/O module optimized for seamless IIoT integration.
IDAQ-87x Quarter-Bridge Module
Publish Date: 2024-11-19
The Advantech IDAQ-873 and IDAQ-871 modules offer high-precision, 24-bit resolution for accurate data acquisition.