ROCK-301 IP65-Rated Box PC
The Advantech ROCK-301 is a military-grade IP65-rated box PC with 13th Gen Intel® power
Engineered for extreme reliability in mission-critical deployments, the Advantech ROCK-301 is a rugged, fanless IP65-rated box PC built with 13th Gen Intel Core™ processing and high-speed DDR5 memory. With MIL-STD-810H, E-Mark, and salt fog certifications, the ROCK-301 thrives in harsh, mobile, and outdoor environments. Whether it is deployed on the factory floor, in military-grade vehicles, or embedded in edge AI workloads, this system is built to perform, no matter the conditions.
- 13th Gen Intel Raptor Lake-U Core processors for performance and efficiency
- IP65-rated waterproof, dustproof, fanless chassis
- Wide operating temperature: -40°C to +71°C
- High-speed 8 GB DDR5 RAM and 64 GB NVMe SSD
- USB4 and off-the-shelf I/O module expansion
- MIL-STD-810H, E-Mark, and salt fog certified
- 3-year warranty and 10-year product longevity
- Military and defense platforms
- Outdoor and vehicle-mounted edge systems
- Industrial AI and real-time analytics at the edge
- Transportation and public safety infrastructure
- Harsh environment IIoT edge deployments
ROCK-301 IP65-Rated Box PC
| Image | Manufacturer Part Number | Description | Core Processor | Storage | Memory | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ROCK-301-V701DA1 | I7-1365URE, 8G RAM, 64GB NVME, P | Intel® Core™ i7-1365URE 4.9GHz | SSD, 64GB | DDR5 SODIMM (8GB Installed) | 0 - Immediate | $29,263.44 | View Details |