
ROCK-301-V701DA1 | |
|---|---|
DigiKey Part Number | 2084-ROCK-301-V701DA1-ND |
Manufacturer | |
Manufacturer Product Number | ROCK-301-V701DA1 |
Description | I7-1365URE, 8G RAM, 64GB NVME, P |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Box PC Intel® Core™ i7-1365URE 4.9GHz SSD, 64GB DDR5 SODIMM (8GB Installed) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Box PC | |
Core Processor | Intel® Core™ i7-1365URE 4.9GHz | |
Storage | SSD, 64GB | |
Memory | DDR5 SODIMM (8GB Installed) | |
Display Type | No Display | |
Expansion Type | M.2, mini PCIe | |
Features | - | |
Voltage - Supply | 9 ~ 36VDC | |
Mounting Type | Wall Mount | |
Operating Temperature | -40°C ~ 71°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating System | Supports Windows 10/11, Linux | |
Approval Agency | CE, FCC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36,052.51000 | $36,052.51 |

