WE-TOF Easy Winding Ferrite Cores
Würth Elektronik's ferrite cable cores are crafted from many different types and grades of material including NiZn
The WE-TOF ferrite cable cores by Würth Elektronik stand out in applications demanding a broad frequency range. Crafted from many different types and grades of material including NiZn, these cores guarantee effective interference suppression and are available to accommodate cable diameters from 3 mm to 33.4 mm. With a circular design, the WE-TOF series is perfect for applications in various scenarios, including wires, coaxial cables, and power supplies.
Characteristics
- Ferrite core made of NiZn, a material that works in a broadband frequency range
- Many different types and grades of material (NiZn) for the best possible interference suppression
- Operating temperature: -25°C to +125°C
- Wires
- Coaxial cables
- Wire-wrapping cables
- Multiconductor wires
- Cables in power supplies, data, and gage signal lines
WE-TOF Easy Winding Ferrite Cores
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | 74270191 | FERRITE CORE 165OHM SOLID 35.5MM | 1145 - Immediate | $55.90 | View Details |
![]() | ![]() | 742701121 | FERRITE CORE 123 OHM SOLID 5MM | 3032 - Immediate | $4.03 | View Details |
![]() | ![]() | 74270162 | FERRITE CORE 94 OHM SOLID 6.76MM | 6599 - Immediate | $4.61 | View Details |
![]() | ![]() | 74270117 | FERRITE CORE 161 OHM SOLID 10MM | 3884 - Immediate | $5.35 | View Details |
![]() | ![]() | 74270111 | FERRITE CORE 50 OHM SOLID 3.3MM | 3905 - Immediate | $8.48 | View Details |
![]() | ![]() | 74270113 | FERRITE CORE 126 OHM SOLID 5MM | 4223 - Immediate | $10.04 | View Details |
![]() | ![]() | 7427014 | FERRITE CORE 200 OHM SOLID 16MM | 2179 - Immediate | $28.48 | View Details |
![]() | ![]() | 7427015 | FERRITE CORE 108OHM SOLID 27.4MM | 1411 - Immediate | $29.31 | View Details |
![]() | ![]() | 74270097 | FERRITE CORE 133OHM SOLID 35.5MM | 252 - Immediate | $55.57 | View Details |
![]() | ![]() | 74270119 | FERRITE CORE 133OHM SOLID 13.8MM | 2725 - Immediate | $6.91 | View Details |
![]() | ![]() | 742701716 | FERRITE CORE 102 OHM SOLID 7.8MM | 436 - Immediate | $8.07 | View Details |
![]() | ![]() | 7427013 | FERRITE CORE 159 OHM SOLID 16MM | 200 - Immediate | $12.51 | View Details |
![]() | ![]() | 742701112 | FERRITE CORE 127OHM SOLID 25.4MM | 2135 - Immediate | $13.34 | View Details |
![]() | ![]() | 74270106 | FERRITE CORE 342OHM SOLID 7.11MM | 252 - Immediate | $16.13 | View Details |
![]() | ![]() | 74270181 | FERRITE CORE 83 OHM SOLID 10.7MM | 434 - Immediate | $7.99 | View Details |
![]() | ![]() | 742701707 | FERRITE CORE 82 OHM SOLID 10MM | 52 - Immediate | $10.29 | View Details |
![]() | ![]() | 74270161 | FERRITE CORE 37 OHM SOLID 5MM | 528 - Immediate | $10.95 | View Details |
![]() | ![]() | 7427010 | FERRITE CORE 127 OHM SOLID 8MM | 931 - Immediate | $11.03 | View Details |
![]() | ![]() | 74270118 | FERRITE CORE 70 OHM SOLID 12.7MM | 198 - Immediate | $12.18 | View Details |
![]() | ![]() | 74270121 | FERRITE CORE 50 OHM SOLID 11.5MM | 114 - Immediate | $18.03 | View Details |