
742701121 | |
---|---|
DigiKey Part Number | 732-1517-ND |
Manufacturer | |
Manufacturer Product Number | 742701121 |
Description | FERRITE CORE 123 OHM SOLID 5MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 123Ohm @ 100MHz ID 0.197" Dia (5.00mm) OD 0.374" Dia (9.50mm) Length 0.571" (14.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 742701121 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 123Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 0.197" Dia (5.00mm) | |
Outer Dimension | 0.374" Dia (9.50mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.571" (14.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.03000 | $4.03 |
10 | $3.91800 | $39.18 |
50 | $3.77840 | $188.92 |
100 | $3.63030 | $363.03 |
500 | $3.34136 | $1,670.68 |