
742701707 | |
---|---|
DigiKey Part Number | 732-13471-ND |
Manufacturer | |
Manufacturer Product Number | 742701707 |
Description | FERRITE CORE 82 OHM SOLID 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 82Ohm @ 100MHz ID 0.394" Dia (10.00mm) OD 0.787" Dia (20.00mm) Length 0.394" (10.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 82Ohm @ 100MHz | |
Material | 7W850 | |
Inner Dimension | 0.394" Dia (10.00mm) | |
Outer Dimension | 0.787" Dia (20.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.394" (10.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.26000 | $10.26 |
10 | $9.53300 | $95.33 |
50 | $8.66920 | $433.46 |
100 | $7.84070 | $784.07 |
250 | $7.13140 | $1,782.85 |