
7427013 | |
|---|---|
DigiKey Part Number | 732-1532-ND |
Manufacturer | |
Manufacturer Product Number | 7427013 |
Description | FERRITE CORE 159 OHM SOLID 16MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 159Ohm @ 100MHz ID 0.630" Dia (16.00mm) OD 1.102" Dia (28.00mm) Length 0.512" (13.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7427013 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 159Ohm @ 100MHz | |
Material | 3W800 | |
Inner Dimension | 0.630" Dia (16.00mm) | |
Outer Dimension | 1.102" Dia (28.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.512" (13.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.40000 | $12.40 |
| 10 | $11.84600 | $118.46 |
| 50 | $11.08080 | $554.04 |
| 100 | $10.31640 | $1,031.64 |
| 500 | $9.92726 | $4,963.63 |









