PM-500A Series Switching Regulators
Volgen America's PM-500A Series of high-performance non-isolated and regulated DC/DC converters
Volgen's PM-500A series are suited to replace 78xx linear regulators and are pin compatible, providing 500 mA output current and high efficiency up to 96%. Optional versions of the PM-500 series also can be used to convert positive voltage into negative voltage.
- Pin-out compatible with LM78XX linear regulators
- Small size and low profile
- High-efficiency, up to 96%
- Low standby current
- Short-circuit protection
- Over-temperature protection
- Low output ripple and noise
- Negative output application (optional)
- Design meets UL60950-1, EN60950-1, and IEC60950-1
- RoHS compliant
- Wireless networks
- Telecom/datacom
- Industry control systems
- Distributed power architectures
- Semiconductor equipment
- Microprocessor power applications
PM-500A Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | PM-500A50 | DC DC CONVERTER 5V 500MA | 344 - Immediate | $33.95 | View Details |
![]() | ![]() | PM-500A090 | DC DC CONVERTER 9V 500MA | 200 - Immediate | $33.95 | View Details |
![]() | ![]() | PM-500A33 | DC DC CONVERTER 3.3V | 59 - Immediate | $30.17 | View Details |
![]() | ![]() | PM-500A120 | DC DC CONVERTER 12V | 79 - Immediate | $33.95 | View Details |
![]() | ![]() | PM-500A150 | DC DC CONVERTER 15V | 0 - Immediate | $29.98 | View Details |
![]() | PM-500A65 | DC DC CONVERTER 6.5V | 0 - Immediate | See Page for Pricing | View Details |
PM-1000B Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | PM-1000B33 | DC DC CONVERTER 3.3V | 0 - Immediate | See Page for Pricing | View Details | |
![]() | PM-1000B50 | DC DC CONVERTER 5V 1A | 0 - Immediate | See Page for Pricing | View Details | |
![]() | PM-1000B65 | DC DC CONVERTER 6.5V | 0 - Immediate | See Page for Pricing | View Details | |
![]() | PM-1000B090 | DC DC CONVERTER 9V 1A | 0 - Immediate | See Page for Pricing | View Details | |
![]() | PM-1000B120 | DC DC CONVERTER 12V | 0 - Immediate | See Page for Pricing | View Details | |
![]() | PM-1000B150 | DC DC CONVERTER 15V | 0 - Immediate | See Page for Pricing | View Details |