PM-500A65 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Recom Power
In Stock: 1,005
Unit Price: $75.39000
Datasheet
Linear Regulator Replacement DC DC Converter 1 Output 6.5V 500mA 8V - 32V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM-500A65

DigiKey Part Number
62-1203-ND
Manufacturer
Manufacturer Product Number
PM-500A65
Description
DC DC CONVERTER 6.5V
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 6.5V 500mA 8V - 32V Input
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
32V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
500mA
Power (Watts)
0.5 W
Applications
ITE (Commercial)
Features
OTP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
94%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes