
PM-500A50 | |
|---|---|
DigiKey Part Number | 62-1202-ND |
Manufacturer | |
Manufacturer Product Number | PM-500A50 |
Description | DC DC CONVERTER 5V 500MA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 5V 500mA 6.5V - 32V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 32V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 0.5 W | |
Applications | ITE (Commercial) | |
Features | OTP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.91000 | $33.91 |
| 5 | $32.66400 | $163.32 |
| 10 | $32.13000 | $321.30 |
| 43 | $31.04512 | $1,334.94 |
| 86 | $30.54209 | $2,626.62 |
| 129 | $30.25085 | $3,902.36 |
| 258 | $29.75884 | $7,677.78 |
| 516 | $29.27428 | $15,105.53 |







