PM-1000B Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM-1000B65

DigiKey Part Number
62-1209-ND
Manufacturer
Manufacturer Product Number
PM-1000B65
Description
DC DC CONVERTER 6.5V
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 6.5V 1A 9V - 32V Input
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
32V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1A
Applications
ITE (Commercial)
Features
OTP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
94%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.