TPS65400 Synchronous Quad Converter

4.5 to 18 V input, 4/4/2/2 amp, synchronous quad converter with PMBus/I²C Interface from Texas Instruments

Image of Texas Instruments TPS65400 Synchronous Quad ConverterTexas Instruments' TPS65400 is an integrated PMU optimized for applications requiring small form factor and high power conversion efficiency, enabling small space-constrained equipment with high ambient operating temperature without cooling. It provides high-power efficiency at a system level by enabling a single-stage conversion from an intermediate distribution bus with an optimized combination of regulators.

TPS65400 implements a PMBus-I2C-compatible digital interface. It helps Core Chip optimize system performance by runtime changing regulated voltage, power sequence, phase interleaving, operating frequency, read back operating status, and so forth.

Features  
  • Efficiency up to 95% for each switching regulator
  • Switching regulator specifications:
    • Input voltage range: 4.5 to 18 V
    • VOUT range: 0.6 V - 90% VIN
    • SW1, SW2 IOUT: 4 A max
    • SW3, SW4 IOUT: 2 A max
  • AECQ-100 Grade 1 option
  • Pre-bias startup algorithm minimizes voltage dip during startup
  • Internal Under-voltage Lockout (UVLO), Over-current Protection (OCP), Over-voltage Protection (OVP), and Over-temperature Protection (OTP)
  • Thermally-enhanced 7 × 7 mm, 48-pin, 0.5 mm pitch VQFN package

TPS65400 Synchronous Quad Converter

ImageManufacturer Part NumberDescriptionTopologyOutput TypeNumber of OutputsAvailable QuantityPrice
IC REG BCK ADJ 4A/2A QUAD 48VQFNTPS65400RGZTIC REG BCK ADJ 4A/2A QUAD 48VQFNBuckAdjustable42948 - Immediate$6.09View Details
IC REG BCK ADJ 4A/2A QUAD 48VQFNTPS65400RGZRIC REG BCK ADJ 4A/2A QUAD 48VQFNBuckAdjustable42901 - Immediate$5.10View Details
Published: 2015-04-15