ADC3221IRGZT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65400RGZR

DigiKey Part Number
296-40902-2-ND - Tape & Reel (TR)
296-40902-1-ND - Cut Tape (CT)
296-40902-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65400RGZR
Description
IC REG BCK ADJ 4A/2A QUAD 48VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 4 Output 4A, 2A 48-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS65400RGZR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
4
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
16.2V
Current - Output
Frequency - Switching
275kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,901
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$41.61000$41.61
10$31.72800$317.28
25$29.25320$731.33
100$26.53720$2,653.72
250$25.24208$6,310.52
500$24.46130$12,230.65
1,000$23.81858$23,818.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$23.14034$57,850.85
Manufacturers Standard Package