Sliver DLF Interconnects

TE Connectivity's interconnects eliminate the need for a separate power cable while providing high power rates of 150 W

Image of TE Connectivity AMP Sliver Connectors TE Connectivity's high-performing Sliver DLF interconnects for the SFF-TA-1002 standard can help improve system performance and enable system modular design while also helping to reduce system design complexity and costs. DLF product also supports high speed and density for next-generation silicon though PCIe Gen 5, with a roadmap to 128 Gbps for PCIe Gen 7. The Sliver DLF supports next-generation silicon PCIe lane counts where current products in the market begin to max out. It also eliminates the need for a separate power cable while providing high power rates of 150 W. The standardized design enables ease of design-in and multi-sourcing by consolidating fragmented pinouts and speeds. It also reduces motherboard size/costs and may eliminate re-timers.

Standards and Specifications
  • SFF-TA-1002
  • EDSFF
  • OCP NIC
  • PCIe
Materials
  • Housing: LCP UL94-V0
  • Contact: gold-plated copper alloy
Mechanical
  • Operating temperature: -55°C to +105°C
  • Mating and unmating force: max rate 25.4 mm/min
Electrical
  • Voltage rating: 20 mV
  • Current rating: 100 mA DC max
Applications
  • Internal cabled solutions
    • Chip-to-chip
    • Chip-to-I/O
    • Chip-to-backplane
    • Board to-board
  • PCB card edge
  • Supports Ethernet, PCIe, SAS, SATA, InfiniBand, and other custom protocols

Sliver DLF Interconnects

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SLIVER2.0 1C LEADF FRAME TO SLIV2373744-1SLIVER2.0 1C LEADF FRAME TO SLIV38 - Immediate$915.30View Details
SLIVER 2.0 4C+ LEAD FRAME TO SLI2373783-1SLIVER 2.0 4C+ LEAD FRAME TO SLI29 - Immediate$1,470.42View Details
SLIVER 2.0 4C+ VERTICAL RECEPTAC2384218-1SLIVER 2.0 4C+ VERTICAL RECEPTAC0 - Immediate$181.04View Details
SLIVER 2.0 4C+ VERTICAL RECEPTAC2384218-2SLIVER 2.0 4C+ VERTICAL RECEPTAC0 - Immediate$175.45View Details
SLIVER 2.0 4C+ VERTICAL RECEPTAC2384218-3SLIVER 2.0 4C+ VERTICAL RECEPTAC0 - Immediate$181.04View Details
RECEPT ASSY, RA, 168 POS, SLIVER2369833-1RECEPT ASSY, RA, 168 POS, SLIVER510 - Immediate$198.06View Details
RECEPT ASSY, RA, 168 POS, SLIVER2369833-2RECEPT ASSY, RA, 168 POS, SLIVER700 - Immediate$196.90View Details
RECEPT ASSY, RA, 168 POS, SLIVER2369833-3RECEPT ASSY, RA, 168 POS, SLIVER700 - Immediate$196.90View Details
Updated: 2023-07-06
Published: 2023-01-19