168 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2369833-1

DigiKey Part Number
17-2369833-1TR-ND - Tape & Reel (TR)
17-2369833-1CT-ND - Cut Tape (CT)
17-2369833-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2369833-1
Description
RECEPT ASSY, RA, 168 POS, SLIVER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
168 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black
Datasheet
 Datasheet
EDA/CAD Models
2369833-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Guide, Solder Retention
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount, Right Angle
Series
Termination
Solder
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Card Type
Non Specified - Dual Edge
Contact Finish Thickness
Flash
Gender
Female
Color
Black
Number of Positions
168
Operating Temperature
-55°C ~ 85°C
Card Thickness
0.062" (1.57mm)
Material - Insulation
Liquid Crystal Polymer (LCP)
Number of Rows
2
Termination Rows
2
Pitch
0.024" (0.60mm)
Base Product Number
Read Out
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 510
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
350$129.63871$45,373.55
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$198.06000$198.06
10$163.74800$1,637.48
25$152.83120$3,820.78
50$145.18840$7,259.42
100$140.23820$14,023.82
Digi-Reel®
QuantityUnit PriceExt Price
1$200.60000$200.60
10$165.60600$1,656.06
25$153.92640$3,848.16
50$145.43340$7,271.67
100$142.24840$14,224.84
250$141.18716$35,296.79
* All Digi-Reel orders will add a $55.00 reeling fee.