
2384218-3 | |
---|---|
DigiKey Part Number | 17-2384218-3TR-ND - Tape & Reel (TR) 17-2384218-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2384218-3 |
Description | SLIVER 2.0 4C+ VERTICAL RECEPTAC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Position Female Connector |
Datasheet | Datasheet |
EDA/CAD Models | 2384218-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | - | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | - | |
Card Thickness | - | |
Pitch | - | |
Read Out | - | |
Features | - | |
Mounting Type | - | |
Termination | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Type | - | |
Color | - | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $185.44000 | $185.44 |
10 | $151.11800 | $1,511.18 |
25 | $139.32080 | $3,483.02 |
50 | $131.02100 | $6,551.05 |
100 | $123.21550 | $12,321.55 |
250 | $117.42936 | $29,357.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $105.21672 | $189,390.10 |