



2373744-1 | |
---|---|
DigiKey Part Number | 17-2373744-1-ND |
Manufacturer | |
Manufacturer Product Number | 2373744-1 |
Description | SLIVER2.0 1C LEADF FRAME TO SLIV |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 56 Position Cable Assembly Rectangular Socket to Plug 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 56 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 1.64' (500.00mm) | |
Features | - | |
Color | White, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $864.04000 | $864.04 |
10 | $734.45800 | $7,344.58 |
25 | $688.51280 | $17,212.82 |
50 | $668.77640 | $33,438.82 |