Board mount power solutions

Accelerate your design with TDK-Lambda's extensive range of board mount power solutions, including AC-DC power modules, isolated and non-isolated DC-DC converters, and EMC noise filters. Our products are engineered for reliability and optimized for deployment in harsh environments, ensuring your designs perform flawlessly under the most demanding conditions.

TDK-Lambda's power solutions offer unparalleled flexibility, allowing you to tailor your power architecture to meet specific application requirements. Overcome challenges like space constraints, thermal management, and regulatory compliance with our versatile product lineup. Trust TDK-Lambda to accelerate your time to market and streamline your design process.

Distributed Power Architecture

A block diagram of a distributed power architecture
  • Industrial non-isolated
  • Industrial isolated DC-DC
  • AC-DC power modules
  • Railway/transportation DC-DC
  • Medical DC-DC
  • EMC noise filter

Industrial non-isolated

Extending battery run times is essential for the efficient and safe operation of mobile robotics like AGVs, AMRs, and drones. These machines need additional electronics for sensory, vision, navigation, communications, and manipulators, which strain the battery. TDK-Lambda's compact, efficient non-isolated DC-DC power converter solutions can scale to power these electronics and optimize battery run times.

  • Wide Input Range: Operates seamlessly with various DC input sources
  • Flexible Output Adjustment: Supports multiple system load voltages
  • High Efficiency / Density: High usable power, improved thermals & reliability
  • Scalable Power Solutions: Common pin-out provides 100W to 1000W of power coverage
  • Lightweight Design: Ideal for payload-sensitive applications
  • Adaptable Cooling Options: Heatsink, baseplate, and ruggedized options tailored to system cooling and deployment needs
Series Max Output Power [W] Input Voltage [Vdc] Max O/P Current [A] Output Voltage [Vdc] Efficiency, typ [%] Size: LxWxH [inch] Features Options
i3A
DC DC CONVERTER 3.3-16.5V 100W 100 9 - 53 4.5
8
5 - 30
3.3 - 16.5
98
96.5
0.75 x 0.92 x 0.38
(1/32nd Brick)
Remote ON/OFF,
Sense, Vo_Trim
PGood
i6AN
DC DC CONVERTER 3.3-24V 250W 75 9 - 40 8 -30 to -3.3 94 1.3 x 0.9 x 0.47
(1/16th Brick)
NA
i6A
DC DC CONVERTER 3.3-24V 250W 250 9 - 40
9 - 53
9 - 53
14
10
20
3.3 - 24
3.3 - 40
3.3 - 15
98
97.5
97
PGood, Fsw SYNC, O/P SEQ, SIP Mount
i7A
DC DC CONVERTER 3.3-24V 500W 400
500
500
750
9 - 18
28 - 60
18 - 60
18 - 32
60
20
33
45
0.8 - 8
3.3 - 32
3.3 - 24
3.3 - 18
97
96
98
98.5
1.34 x 1.45 x 0.45 ITrim; Baseplate; Heatsink

STEP DOWN / STEP UP (BUCK-BOOST CONVERTER)

i7C
DC DC CONVERTER 9.6-48V 300W 300 9 - 36
9 - 53
9 - 53
20
8
12.5
8 - 24
9.6 - 48
5 - 28
97
97
96
1.34 x 1.45 x 0.58
(1/16th Brick Pin-Out)
Remote ON/OFF,
Sense, Vo_Trim
PGood or ITrim; Fsw SYNC;
Imon, Baseplate, Heatsink
i1C
DC DC CONVERTER 9.6-28V 200W 200 9 - 36
18 - 75
10 9.5 - 25 98
97
1 x 1 x 0.4 Remote ON/OFF,
Vo_Trim
NA

STEP DOWN / STEP UP (BUCK-BOOST CONVERTER)

RGA
DC DC CONVERTER 3.3-24V 250W 250 9 - 40
9 - 53
9 - 53
14
10
20
3.3 - 24
3.3 - 40
3.3 - 15
98
97.5
97
1.4 x 1.4 x 0.51
(1/16th Brick Pin-Out)
Remote ON/OFF,
Sense, Vo_Trim
PGood, Fsw SYNC, O/P SEQ
RGB
DC/DC CONVERTER 3.3-18V 750W 400
500
750
9 - 18
18 - 60
18 - 32
60
33
45
0.8 - 8
3.3 - 24
3.3 - 18
97
98
98.5
1.5 x 1.95 x 0.51
(1/16th Brick Pin-Out)
ITrim; Baseplate; Heatsink
RGC
DC DC CONVERTER 9.6-48V 300W 300 9 - 53
9 - 53
8
12.5
9.6 - 48
5 - 28
97
96
1.50 x 1.95 x 0.51
(1/16th Brick Pin-Out)
PGood or ITrim; Fsw SYNC; Imon,
Baseplate, Heatsink

Industrial isolated DC-DC

From ultra-compact, low-power isolated DC-DC converters to rugged, high-power baseplate-cooled modules, TDK-Lambda delivers innovative power solutions engineered for performance, efficiency, and space optimization—ideal for applications in defense/COTS, communications, test and measurement, and beyond.

  • Available in familiar industry-standard footprints and packages
  • Wide operating temperature range
  • Supports a variety of DC input bus voltages
  • Broad output voltage options, single or dual
Series Max Output Power [W] Input Voltage [Vdc] Output Voltage [Vdc] Max O/P Current [A]] Efficiency, typ [%] Isolation Voltage Size: LxWxH [inch] Features

LOW POWER INDUSTRIAL MODULES

CCG1R5
1.5 4.5 - 18,
9 - 36,
18 - 76
3, 5, 12, 15, ±12, ±15 0.4, 0.3, 0.13, 0.1, ±0.065, ±0.05 79 1500 Vdc
(Input or Output)
0.62 x 0.41 x 0.45
  • -5%/+10% Output Adjust (Single Output)
  • Available either through-hole or surface mount termination
  • Board coating options
  • -40 up to 100 °C operating ambient (model dependent)
  • Dual outputs (±12, ±15) can provide 24V or 30V single outputs
CCG3
3 0.8, 0.6, 0.25, 0.2, ±0.13, ±0.1 85
CCG6
6 1.6, 1.2, 0.5, 0.4, ±0.25, ±0.2 90 0.75 x 0.49 x 0.45
CCG10
10 2.6, 2. 0.9, 0.7, ±0.42, ±0.34 90
CCG15
15 9-36,
18 - 76
3, 5, 12, 15, ±12, ±15 4, 3, 1.3, 1, ±0.65, ±0.5 90 1500 Vdc
(Input to Output)
1000 Vdc
(Input to Case)
1000 Vdc
(Output to Case)
1 x 1 x 0.39
  • ±10% Output Adjust (Single Output)
  • -40 to 110 °C operating case temperature
CCG30
30 7, 6, 2.5, 2, ±1.25, ±1 92
PXD40
40 9-36,
18 - 75
3, 5, 12, 15, 24, 48, ±12, ±15, ±24 12, 8. 3.3, 2.7, 1.7, 0.83, ±1.7, ±1.3, ±0.83 93 1600 Vdc
(Input to Output)
2 x 1 x 0.4 Single Output
Voltage Adjust: ±10% (15V/24V @ -10%/+20%)
PXD60
60 3, 5, 12, 15, 24, ±12, ±15, ±24 12, 12, 5, 4, 2.5, ±2.5, ±2, ±1.25 92 2 x 1 x 0.4

QUARTER BRICK INDUSTRIAL DC-DC CONVERTER

GQA
120 9 - 36 5, 12, 15, 24, 28, 48 24, 10, 8, 5, 4.3, 2.5 91.5 Up to 3000 Vdc
(Input to Output)
2.39 x 1.56 x 0.5
  • Flanged or Non-Flanged Baseplate
  • Enclosed / Potted or Openframe
  • ±10% Output Adjust (48V @ -5%/+10%)

DEFENSE / COTS 28VDC INPUT DC-DC CONVERTERS

HQA85
85 9 - 40 3.3, 5, 12, 15, 24, 28 25, 17, 7.1, 5.7, 3.5, 3 92 2250 Vdc
(Input to Output, Input to Baseplate, Output to Baseplate)
2.39 x 1.54 x 0.5
(Quarter Brick)
  • ±10% Output Adjust (3.3V and 48V @ -5/+10%)
  • -40 to 115 °C operating case temperature (-55 °C with -M option on 120W)
  • 70,000 feet operating altitude
  • Flanged and non-flanged baseplate options
  • MIL-STD-1275, MIL-STD-704, MIL-STD-461, MIL-STD-810, RTCA-DO-160
HQA120
120 5, 12, 15, 24, 28, 48 24, 10, 8, 5, 4.2, 2.5 91.5

200-425 VDC INPUT DC-DC

PH1200A
1200 200 - 425 Vdc 12, 24, 28, 36, 48 100, 50, 42.9, 33.4, 25 94 '3000 Vac
(Input to Output)
 
2500 Vac
(Input to Baseplate)
 
500 Vac
(Output to Baseplate)
'4.6 x 2.4 x 0.5
  • -40/+20% Output Adjust
  • 10-14Vdc (20mA) Aux Output
  • Parallel Operation (intrenal OR-ing)
PH600A
600 200 - 425 Vdc 24 25 93 2.4 x 2.3 x 0.5
(Half brick)
  • -40/+20% Output Adjust
  • Series Operation
PH300A
300 200 - 425 Vdc 5, 12, 24, 28, 48 60, 25, 12.5, 10.8, 6.3 92
  • -60/+20% Output Adjust (5V @ -50%/+20%)
  • Series Operation
PH150A
150 200 - 425 Vdc 12, 15, 24, 28, 48 12.5, 10, 6.3, 5.4, 3.2 90 2.3 x 1.46 x 0.5
(Quarter Brick)
  • -20/+10% Output Adjust (3.3V @ -10/+20%, 5V @ ±20%)
  • Series Operation
PH100A
100 200 - 425 Vdc 3.3, 5, 12, 24, 48 20, 20, 8.4, 4.2, 2.1 90
PH75A
758 200 - 425 Vdc 3.3, 5, 12, 15, 24, 48 15, 15, 6.3, 5, 3.2, 2.7, 1.6 90
PH50A
50 200 - 425 Vdc 5, 12, 24, 48 10, 4.2, 2.1, 1.1 89

AC-DC power modules

TDK-Lambda's AC-DC power modules deliver exceptional reliability and performance, providing high usable power even in demanding thermal environments. Designed for efficiency and versatility, these power modules have become essential building blocks in high-stakes industrial, communications and defense/COTS applications.

  • Compact, High-Density AC-DC power modules
  • PFC Modules and Integrated PFC + DC-DC Modules
  • Low profile (0.5 inch typical)
  • High usable power at elevated temperatures
  • -40 up to 100 °C operating baseplate temperature; Conduction cooling suited for sealed box applications
  • Series and parallel operation to increase output power or voltage
Series Max Output Power [W] Input Voltage [Vdc] Output Voltage [Vdc] Max O/P Current [A]] Efficiency, typ [%] Isolation Voltage Size: LxWxH [inch] Features

AC-DC POWER MODULES

PFE1000FA
1000 85 - 265 12, 28, 48 60, 36, 21 90.5 3000 Vac
(Input to Output)
 
2500 Vac
(Input to Baseplate)
 
1500 Vdc
(Output to Baseplate)
6.3 x 3.94 x 0.53
  • ±20% Output Adjust
  • 10-14Vdc (20mA) Aux Output
  • Series and Parallel Operation
PFE700SA
700 85 - 265 51 nominal 14 92 4.6 x 2.4 x 0.5
(Full Brick)
  • 50 - 57 Output Voltage Regulation
PFE500F
500 85 - 265 12, 28, 48 41, 18, 10.5 86 4.8 x 276 x 0.5
  • ±20% Output Adjust
  • 10-14Vdc (20mA) Aux Output
  • Series and Parallel Operation
PFE500SA
500 85 - 265 12, 28, 48 33, 18, 10.5 91 4.6 x 2.4 x 0.5
(Full Brick)
  • ±20% Output Adjust
  • Series Operation
PFE300SA
300 85 - 265 12, 28, 48 25, 10.8, 6.3 90.5 4.6 x 2.4 x 0.5
  • ±20% Output Adjust
  • Series Operation

POWER FACTOR CORRECTION (PFC) MODULE

PF1500B
1500 85 - 265 360 4.2 96.5 2500 Vac
(Pins to Case)
4.6 x 2.4 x 0.5
(Full Brick)
  • >0.98 PF
  • 10-16Vdc (100mA) Aux Output
  • Parallel Operation

Power Distribution: PFC + DCDC Modules

DPA 400V block diagram

200-425 VDC INPUT DC-DC

PH1200A
1200 200 - 425 Vdc 12, 24, 28, 36, 48 100, 50, 42.9, 33.4, 25 94.00 3000 Vac
(Input to Output)
2500 Vac
(Input to Baseplate)
500 Vac
(Output to Baseplate)
4.6 x 2.4 x 0.5
(Full Brick)
  • -40/+20% Output Adjust
  • 10-14Vdc (20mA) Aux Output
  • Parallel Operation (intrenal OR-ing)
PH600A 600 200 - 425 Vdc 24 25 93.00 2.4 x 2.3 x 0.5
(Half brick)
  • -40/+20% Output Adjust
  • Series Operation
PH300A
300 200 - 425 Vdc 5, 12, 24, 28, 48 60, 25, 12.5, 10.8, 6.3 92.00
  • -60/+20% Output Adjust (5V @ -50%/+20%)
  • Series Operation
PH150A
150 200 - 425 Vdc 12, 15, 24, 28, 48 12.5, 10, 6.3, 5.4, 3.2 90.00 2.3 x 1.46 x 0.5
(Quarter Brick)
  • -20/+10% Output Adjust
  • Series Operation
PH100A
100 200 - 425 Vdc 12, 15, 24, 28, 48 12.5, 10, 6.3, 5.4, 3.2 90.00 2.3 x 1.46 x 0.5
(Quarter Brick)
  • -20/+10% Output Adjust
  • Series Operation

Railway/transportation DC-DC

Ensuring safe and reliable journeys with dependable power solutions for Railway/transportation applications.

  • IEC 62368-1; IEC 61373 Certifications
  • Designed to meet EN 45545-2 (fire); EN 50155-2017
  • Wide input voltage range - supports the majority of railway DC input voltages
  • -40 to 100 °C operating case temperatures
  • Industry standard package sizes: Half Brick, Quarter Brick, 2x1
Series Max Output Power [W] Input Voltage [Vdc] Output Voltage [Vdc] Max O/P Current [A]] Efficiency, typ [%] Isolation Voltage Size: LxWxH [inch] Features
CN300B
300 43 - 160 12, 13.8, 15, 24 25, 21.7, 20, 12.5 90.5 3000 Vac
(Input to Output)
2500 Vac
(Input to Baseplate)
500 Vac
(Output to Baseplate)
2.4 x 2.28 x 0.5
(Half Brick)
  • ±20% Output Adjust (13.8V @ -30%/+4%)
  • Optional Coating, AUX output (10-14Vdc, 10mA)
  • Current Share function for Parallel operation
CN200B
200 12, 13.8, 15, 24 16.7, 14.5, 13.4, 8.4 91
CN150
150 5, 12, 15, 24, 48 30, 12.5, 10, 6.3, 3.2 91.5 2.3 x 1.46 x 0.5
(Quarter Brick)
  • ±20% Output Adjust
  • Optional Coating, AUX output (7-11Vdc, 10mA)
CN100
100 5, 12, 15, 24, 48 20,8.4, 6.7, 4.2, 2.1 92
CN50
50 5, 12, 15, 24, 48 10, 4.2, 3.4, 2.1, 1.1 90
PYQ50
50 14 - 160 5, 12, 24, 48 6, 4.2, 2.1, 1.05 89
  • -20%/+10% Output Adjust
PYQ75
75 9 - 75 12, 15, 24, 28, 48 6.25, 5, 3.12, 2.67, 1.56 90 3000 Vac
(Input to Output)
2100 Vac
(Input to Case)
1500 Vac
(Output to Case)
-20%/+15% Output Adjust
PYH200
200 14 - 160 12, 15, 24, 48 16.7, 13.5, 8.4, 4.2 90 3000 Vac
(Input to Output)
3000 Vac
(Input to Case)
500 Vac
(Output to Case)
2.4 x 2.28 x 0.5
(Half Brick)
  • -20%/+15% Output Adjust
PYD20
20 8.5 - 160 5, 12, 15, ±12, ±15, ±24 4, 1.67, 1.33, ±0.83, ±0.67, ±0.42 90 3000 Vac
(Input to Output)
2 x 1 x 0.4
  • -20%/+15% Output Adjust (Single Output)

Medical DC-DC

Our isolated DC-DC converters deliver trusted performance, safety, and efficiency in a compact footprint that is ideal for mission-critical applications.

  • Certified to IEC60601-1, IEC62368-1 (PXG, PXD)
  • 2X MOPP, 5000 VAC Input to Output Isolation
  • Low No Load Power Consumption
  • Compact Industry Standard Package
  • -40 to 105 °C Operating Case Temperature (with derating)
  • Suited for both Medical and Industrial Applications
Series Max Output Power [W] Input Voltage [Vdc] Output Voltage [Vdc] Max O/P Current [A]] Efficiency, typ [%] Isolation Voltage Size: LxWxH [inch] Features
PXC-M03
3 9 - 36,
18 - 75
3, 5, 12, 15, 24, ±5, ±12, ±15 1, 0.6, 0.25, 0.2, 0.125, ±0.3, ±0.125, ±0.1 87 5000 Vac
(Input to Output)
1.25, 0.8, 0.41
PXC-M06
6 1.8, 1.2, 0.5, 0.4, 0.25, ±0.6, ±0.25, ±0.2 89
PXC-M10
10 2.5, 2, 0.83, 0.67, 0.42, ±1, ±0.42, ±0.33 89
PXG-M15
15 5, 12, 15, 24, ±5, ±12, ±15 3, 1.25, 1, 0.63, ±1.5, ±0.63, ±0.5 89.5 1.6 x 1 x 0.4
  • Single Output Voltge Adjust: -10%/+20%
  • 5V and 12V @ -10%/+10% Adjust
PXG-M20
20 5, 12, 15, 24, ±5, ±12, ±15 4, 1.67, 1.33, 0.83, ±2, ±0.83, ±0.68 89.5
PXD-M30
30 5, 12, 15, 24, ±5, ±12, ±15 6, 2.5, 2, 1.25, ±3, ±1.25, ±1 90.5 2 x 1 x 0.4

EMC noise filter

  • Compact and lightweight board mount filter module designs
  • Amorphous Core (RSAG) for high-voltage pulse attenuation
  • Ruggedized construction (RGF, FQA, FQB) for high shock & vibration (MIL-STD-810G)
  • Wide operating temperature ranges
  • M-COTS filter (FQA, FQB) for MIl-STD-461, MIL-STD-1275, MIL-STD-704, RTCA-DO160G
Series Rated Current (A) Rated Voltage DC Resistance, typ (mOhm) Withstand Voltage Size: LxWxH Features
RSEG
0.5 to 6 250 (V) 100 to 400 1500 Vac / terminals to case 32 x 20 x 21 (mm) General purpose
iDQ
10 75 (Vdc) 18 1500 Vdc / ground to terminals 50 x 15 x 10.8 (mm) 100 V Transient Input Voltage (100ms); ~63db DM, 300kHz; ~36dB CM, 30MHz

RUGGEDIZED

RGF
20, 40 80 (Vdc) 3 to 6   52.8 x 35.2 x 12.7 (mm)
  • Differential Mode Filter for High Current Non-Isolated DC-DC Converters
  • -40 to 120 °C operating case
FQA
20 40 (Vdc) 12.5 2250 Vdc / terminals to case 60.6 x 39.52 x 12.7 (mm)
Quarter Brick
  • Passive EMC Filter for MIL-STD-461
  • 50dB DM (300kHz); 50dB CM (30MHz)
  • Input spike suppression per MIL-STD-1275, RTCA DO-160G
  • -40/-55 to 115 °C operating case
FQB
20 40 (Vdc) 30 2250 Vdc / terminals to case 60.6 x 39.52 x 12.7 (mm)
Quarter Brick
  • Active EMC Filter for MIL-STD-461
  • 50dB DM (300kHz); 30dB CM (1MHz)
  • Input spike and surge suppression per MIL-STD-1275, MIL-STD-704, RTCA DO-160G
  • -40/-55 to 115 °C operating case