3030 Series LEDs
Seoul Semiconductor's 3030 series provides a light quantity of over 100 lm for an outstanding, cost-effective performance
The 3030 series from Seoul Semiconductor showcases one of the most versatile and capable packages to date. Discover better lighting performance in a range of applications that demand the most in output and efficacy. The product portfolio includes packages for applications from indoor commercial and industrial to specialty applications such as SunLike and horticulture.
- Market standard footprint
- MacAdam 3-step binning
- Full spectrum of color temperature (2,600 K to 7,000 K)
- Horticulture lineup available
- Enhanced with SunLike (optional)
- High efficacy (greater than 200 lm/W available)
- Troffers
- Linear
- Architectural
- Downlights
- Residential
- Bulbs
- Tubes
- Panels
- Horticulture
- SunLike
3030 Series LEDs
| Image | Manufacturer Part Number | Description | Flux @ 85°C, Current - Test | Flux @ 25°C, Current - Test | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | S1W0-3030508003-0000003S-0P004 | LED 3030 COOL WHITE 5000K SMD | - | 35lm (Typ) | 2254 - Immediate | $1.97 | View Details |
![]() | ![]() | S1S0-3030509503-0000003S-0P001 | LED 3030 COOL WHITE 5000K 1212 | - | 24lm (Typ) | 10670 - Immediate | $5.92 | View Details |
![]() | ![]() | S1W0-3030408003-0000003S-0P004 | LED 3030 NEUTRAL WHT 4000K SMD | - | 35lm (Typ) | 43623 - Immediate | $1.97 | View Details |
![]() | ![]() | S1W0-3030278003-0000003S-0P004 | LED 3030 WARM WHT 2700K SMD | - | 32lm (Typ) | 32509 - Immediate | $1.97 | View Details |
![]() | ![]() | S1W0-3030358003-0000003S-0P004 | LED 3030 WARM WHT 3500K SMD | - | 34lm (Typ) | 7295 - Immediate | $1.97 | View Details |
![]() | ![]() | S1W0-3030508003-0000003S-0P005 | LED 3030 COOL WHITE 5000K SMD | - | - | 48775 - Immediate | $2.38 | View Details |
![]() | ![]() | S1W0-3030358003-0000003S-0P005 | LED 3030 WARM WHT 3500K SMD | - | - | 47990 - Immediate | $2.38 | View Details |
![]() | ![]() | S1W0-3030509003-00000000-00001 | LED 3030 COOL WHITE 5000K SMD | - | 30lm | 50349 - Immediate | $2.63 | View Details |
![]() | ![]() | S1W0-3030659003-00000000-00001 | LED 3030 COOL WHITE 6500K SMD | - | 29lm | 28923 - Immediate | $2.63 | View Details |
![]() | ![]() | S1W0-3030579003-00000000-00001 | LED 3030 COOL WHITE 5700K SMD | - | 29lm | 14093 - Immediate | $2.63 | View Details |