
S1W0-3030358003-0000003S-0P004 | |
---|---|
DigiKey Part Number | 897-1322-2-ND - Tape & Reel (TR) 897-1322-1-ND - Cut Tape (CT) 897-1322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1W0-3030358003-0000003S-0P004 |
Description | LED 3030 WARM WHT 3500K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting 3030 White, Warm 3500K 3-Step MacAdam Ellipse 2.8V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3500K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 34lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 187 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 400mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 10°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.33800 | $13.38 |
100 | $0.93770 | $93.77 |
500 | $0.75344 | $376.72 |
1,000 | $0.69235 | $692.35 |
2,000 | $0.64030 | $1,280.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,500 | $0.58904 | $2,650.68 |
9,000 | $0.55234 | $4,971.06 |
13,500 | $0.53350 | $7,202.25 |
22,500 | $0.51220 | $11,524.50 |
31,500 | $0.49953 | $15,735.19 |
45,000 | $0.48716 | $21,922.20 |
112,500 | $0.45985 | $51,733.12 |