
S1W0-3030508003-0000003S-0P005 | |
|---|---|
DigiKey Part Number | 897-1334-2-ND - Tape & Reel (TR) 897-1334-1-ND - Cut Tape (CT) 897-1334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1W0-3030508003-0000003S-0P005 |
Description | LED 3030 COOL WHITE 5000K SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lighting 3030 White, Cool 5000K 3-Step MacAdam Ellipse 6V 100mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 6V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.37000 | $2.37 |
| 10 | $1.59100 | $15.91 |
| 100 | $1.12100 | $112.10 |
| 500 | $0.90560 | $452.80 |
| 1,000 | $0.83429 | $834.29 |
| 2,000 | $0.77359 | $1,547.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $0.60683 | $2,730.74 |
| 9,000 | $0.57052 | $5,134.68 |
| 13,500 | $0.55190 | $7,450.65 |
| 22,500 | $0.53085 | $11,944.13 |
| 31,500 | $0.51832 | $16,327.08 |
| 45,000 | $0.50610 | $22,774.50 |
| 112,500 | $0.48339 | $54,381.38 |

