
S1W0-3030508003-0000003S-0P004 | |
|---|---|
DigiKey Part Number | 897-1324-2-ND - Tape & Reel (TR) 897-1324-1-ND - Cut Tape (CT) 897-1324-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1W0-3030508003-0000003S-0P004 |
Description | LED 3030 COOL WHITE 5000K SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lighting 3030 White, Cool 5000K 3-Step MacAdam Ellipse 2.8V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 400mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package 3030 |
CCT (K) 5000K 3-Step MacAdam Ellipse | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 25°C, Current - Test 35lm (Typ) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Test 65mA | Thermal Resistance of Package 10°C/W |
Voltage - Forward (Vf) (Typ) 2.8V | Base Product Number |
Lumens/Watt @ Current - Test 196 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.38100 | $13.81 |
| 100 | $0.96680 | $96.68 |
| 500 | $0.77710 | $388.55 |
| 1,000 | $0.71404 | $714.04 |
| 2,000 | $0.66031 | $1,320.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $0.60750 | $2,733.75 |
| 9,000 | $0.56964 | $5,126.76 |
| 13,500 | $0.55021 | $7,427.84 |
| 22,500 | $0.52824 | $11,885.40 |
| 31,500 | $0.51517 | $16,227.86 |
| 45,000 | $0.50242 | $22,608.90 |




