LC Compact Uniboot Patch Cord
Rosenberger's LC compact uniboot patch cord and LC standard duplex patch cord are reliable and easy to install
Rosenberger provides innovative fiber optic cabling infrastructure and service solutions for data centers, local networks, telecom, and industrial. These indoor fiber cable assemblies are easy to install and with reliable performance.
Rosenberger developed different series of fiber cable high-density management to meet the needs of growing networking applications. The high speed and high-density solutions are critical, especially in fiber optic cable installation and cable management. The LC compact uniboot patch cord and LC duplex patch cord can meet different density application scenarios. All LC patch cord designs meet EIA/TIA and IEC/DIN EN standards.
The LC compact uniboot patch cord saves cable installation space by more than 50% with a special two-core 2 mm round cable for deployment compared to the standard duplex LC patch cord with duplex zip cable design. The round cable design allows easy cable management compared to traditional zip duplex. The short boot design also benefits cabling with low depth, such as installation scenarios in optical distribution frames (ODF) when the density is high. The total length of the connector from ferrule to the end of boot is 52 mm, compared to over 60 mm standard LC. The uniboot connect is designed with a compact, rugged backshell with short central relief, making it suitable for high-density installation. The unique design of the polarity reversal of the compact uniboot LC connector allows easy switching of A/B polarity without using any tools. The dust cap can also be viewed as a visual fault locator. Both standard LC duplex patch cord and LC compact uniboot patch cord are available for single mode and multimode. We offer both Erika Violet and aqua cable color for OM4. All patch cords are assembled in the US and are TAA compliant.
Features
- LC duplex connector and LC compact uniboot connector options
- Fiber types available: Single mode 9/125, OM1 62.5/125, OM2, OM3, and OM4 50/125
- LC uniboot connector with compact and rugged backshell with short central strain relief and boot for round cable (uniboot)
- Zirconia ceramic ferrule inside the connector
- Singlemode bend insensitive cable
- LC uniboot connector with A/B polarity can be easily switched without using tools
- The insertion loss test acc. to IEC 61300-3-4
- The return loss test acc. to IEC 61300-3-6
- Patch cord 100% performance testing
- Cable outer sheath made plenum rated material
- Separately packed in plastic bag, including serial number and attenuation data
- US assembled
- TAA compliant
Applications
- Premise structure cabling
- Datacenter structure cabling
- Telecom room
- LAN and campus
- Short distance data transmission and audio/visual applications
- Connection of peripheral devices with a fiber optic interface
LC Duplex Standard
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | P3140050M4AY2 | PATCHCORD,LCD-LCD,2G657A2,2.0MM | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | P3140030M4AY2 | PATCHCORD,LCD-LCD,2G657A2,2.0MM | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | P3140010M4AY2 | PATCHCORD,LCD-LCD,2G657A2,2.0MM | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | P3340010M4AA2 | PATCHCORD,LCD-LCD,2OM3,2.0MM ZIP | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | P3240030M4AO2 | PATCHCORD,LCD-LCD,2OM1,2.0MM ZIP | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | P3240010M4AO2 | PATCHCORD,LCD-LCD,2OM1,2.0MM ZIP | 0 - Immediate | $227.26 | View Details |
![]() | ![]() | P3440010M4AE2 | PATCHCORD,LCD-LCD,2OM4,2.0MM ZIP | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | P3440050M4AE2 | PATCHCORD,LCD-LCD,2OM4,2.0MM ZIP | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | P3440030M4AA2 | PATCHCORD,LCD-LCD,2OM4,2.0MM ZIP | 0 - Immediate | See Page for Pricing | View Details |
LC Compact Uniboot
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | P5240010M4AO2 | PATCHCORD,LC UNIBOOT -LCD UNIBOO | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | P5140050M4AY2 | PATCHCORD,LC UNIBOOT -LCD UNIBOO | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | P5440010M4AE2 | PATCHCORD,LC UNIBOOT -LCD UNIBOO | 15 - Immediate | $297.90 | View Details |
![]() | ![]() | P5140030M4AY2 | PATCHCORD,LC UNIBOOT -LCD UNIBOO | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | P5440050M4AA2 | PATCHCORD,LC UNIBOOT -LCD UNIBOO | 10 - Immediate | $333.94 | View Details |
![]() | ![]() | P5440050M4AE2 | PATCHCORD,LC UNIBOOT -LCD UNIBOO | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | P5440010M4AA2 | PATCHCORD,LC UNIBOOT -LCD UNIBOO | 0 - Immediate | See Page for Pricing | View Details |