_sml.jpg)
P3140010M4AY2 | |
---|---|
DigiKey Part Number | 1868-P3140010M4AY2-ND |
Manufacturer | |
Manufacturer Product Number | P3140010M4AY2 |
Description | PATCHCORD,LCD-LCD,2G657A2,2.0MM |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 9/125 3.3' (1.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rosenberger | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | Twin Zip | |
Features | Plenum, Zipcord | |
Fiber Type | 9/125 | |
Length - Overall | 3.3' (1.0m) | |
Type | Singlemode, Duplex | |
Ratings | - | |
Bend Radius | 30mm | |
Color - Cable | Yellow | |
Color - Connectors | Blue | |
Insertion Loss | 0.20dB | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | -10°C ~ 70°C | |
Base Product Number |