P5240010M4AO2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P5240010M4AO2

DigiKey Part Number
1868-P5240010M4AO2-ND
Manufacturer
Manufacturer Product Number
P5240010M4AO2
Description
PATCHCORD,LC UNIBOOT -LCD UNIBOO
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 62.5/125 3.3' (1.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rosenberger
Series
-
Packaging
Bag
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
0.08" (2.0mm)
Cable Type
-
Features
Plenum
Fiber Type
62.5/125
Length - Overall
3.3' (1.0m)
Type
Multimode, Duplex, OM1
Ratings
-
Bend Radius
30mm
Color - Cable
Orange
Color - Connectors
Beige
Insertion Loss
0.15dB
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-10°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.