Shielded Drum Core Power Inductors – PG0085 Series

Pulse Electronics', a YAGEO Company, drum core inductors offer a wide temperature range for many power applications

Image of  Pulse Electronics, a YAGEO Company Shielded Drum Core Power Inductors – PG0085 SeriesThe PG0085 series of shielded surface mount (SMT) drum core power inductors from Pulse Electronics, a YAGEO Company cover a range of inductance values from 0.7 μH up to 220 μH at currents from 130 mA to 1.5 A with an operating temperature range of -40°C to +130°C. Shielded drum core inductors meet a broad range of applications where DC/DC converters and filtering applications are needed. Applications include telecom equipment such as modems and mobile phones and consumer electronics such as game stations, PDAs, and digital cameras.

Features
  • Height: 1.8 mm maximum
  • Footprint: 4.3 mm x 4.3 mm maximum
  • Current rating: up to 1.5 A
  • Inductance range: 0.7 µH to 220 µH
  • Operating temperature: -40°C to +130°C

Shielded Drum Core Power Inductors – PG0085 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FIXED IND 1UH 1.5A 33 MOHM SMDPG0085.102NLFIXED IND 1UH 1.5A 33 MOHM SMD1498 - Immediate$16.28View Details
FIXED IND 2.2UH 1.1A 46 MOHM SMDPG0085.222NLFIXED IND 2.2UH 1.1A 46 MOHM SMD1500 - Immediate$16.28View Details
FIXED IND 4.7UH 860MA 100 MOHMPG0085.472NLFIXED IND 4.7UH 860MA 100 MOHM1495 - Immediate$16.03View Details
FIXED IND 1.5UH 1.3A 38 MOHM SMDPG0085.152NLFIXED IND 1.5UH 1.3A 38 MOHM SMD0 - Immediate$18.83View Details
FIXED IND 3.3UH 1A 77 MOHM SMDPG0085.332NLFIXED IND 3.3UH 1A 77 MOHM SMD250 - Immediate$10.27View Details
FIXED IND 22UH 400MA 360 MOHMPG0085.223NLFIXED IND 22UH 400MA 360 MOHM0 - Immediate$18.83View Details
FIXED IND 47UH 280MA 780 MOHMPG0085.473NLFIXED IND 47UH 280MA 780 MOHM0 - Immediate$18.83View Details
FIXED IND 10UH 550MA 182 MOHMPG0085.103NLFIXED IND 10UH 550MA 182 MOHM377 - Immediate$16.77View Details
Published: 2022-11-23